DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AB
- RS Stock No.:
- 922-8327
- Mfr. Part No.:
- B3100-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€624.00
(exc. VAT)
€768.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.208 | €624.00 |
*price indicative
- RS Stock No.:
- 922-8327
- Mfr. Part No.:
- B3100-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | B3100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Standards/Approvals | FBI | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series B3100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Standards/Approvals FBI | ||
Width 6.22mm | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AB B3100-13-F
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AB
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AB B350-13-F
- DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AB B360-13-F
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-214AB
