DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AB B3100-13-F
- RS Stock No.:
- 751-3250
- Mfr. Part No.:
- B3100-13-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.557 | €5.57 |
| 50 - 90 | €0.53 | €5.30 |
| 100 + | €0.446 | €4.46 |
*price indicative
- RS Stock No.:
- 751-3250
- Mfr. Part No.:
- B3100-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | B3100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.11mm | |
| Height | 2.3mm | |
| Standards/Approvals | FBI | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series B3100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 125°C | ||
Length 7.11mm | ||
Height 2.3mm | ||
Standards/Approvals FBI | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AB
- DiodesZetex 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B-13-F
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-201AD SB3100-T
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AB
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AB B340-13-F
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AB B350-13-F
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AB B330-13-F
- DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AB B360-13-F
