DiodesZetex 100 V 3 A Diode Fast Recovery 2-Pin DO-214AB ES3B-13-F

Subtotal (1 reel of 3000 units)*

€1,035.00

(exc. VAT)

€1,272.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.345€1,035.00

*price indicative

RS Stock No.:
169-7389
Mfr. Part No.:
ES3B-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

ES3B

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Standards/Approvals

No

Length

7.11mm

Height

7.11mm

Width

6.22mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy