onsemi 200 V 10 A Diode Fast Recovery 3-Pin DPAK FFD10UP20S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
759-9226
Mfr. Part No.:
FFD10UP20S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

1.15V

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

150°C

Height

2.38mm

Length

7.36mm

Standards/Approvals

No

Width

6.73mm

Diameter

6.73mm

Automotive Standard

No

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy