IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD

Get a bulk buy discount

Add 150 more to save 4%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€83.55

(exc. VAT)

€102.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€2.785€83.55-
150 - 270€2.663€79.894%
300 +€2.596€77.886%

*price indicative

RS Stock No.:
920-0704
Mfr. Part No.:
DSI45-16A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current If

48A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

520A

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

1.18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

21.46mm

Length

16.26mm

Standards/Approvals

No

Width

5.3mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy