IXYS 1.2 kV 45 A Diode General Purpose 2-Pin TO-247AD DSI45-12A
- RS Stock No.:
- 761-4029
- Distrelec Article No.:
- 304-35-456
- Mfr. Part No.:
- DSI45-12A
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.045 | €10.09 | - |
| 10 - 48 | €4.28 | €8.56 | 15% |
| 50 - 98 | €4.00 | €8.00 | 20% |
| 100 - 198 | €3.715 | €7.43 | 26% |
| 200 + | €3.545 | €7.09 | 29% |
*price indicative
- RS Stock No.:
- 761-4029
- Distrelec Article No.:
- 304-35-456
- Mfr. Part No.:
- DSI45-12A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.37V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 518A | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 45A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.37V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 518A | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 175°C | ||
Length 16.26mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 45 A Diode General Purpose 2-Pin TO-247AD DSI45-12A
- IXYS 1.2 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-12A
- IXYS 1.2 kV 28 A Diode General Purpose 3-Pin TO-247AD
- IXYS 1.2 kV 28 A Diode General Purpose 3-Pin TO-247AD DSP25-12A
- IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD
- IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD DSI45-16A
- IXYS 1.6 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-16A
- IXYS 1.2 kV 30 A Diode General Purpose 2-Pin TO-220AC
