IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-12A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.95

(exc. VAT)

€62.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€50.95
2 - 4€49.91
5 +€48.43

*price indicative

Packaging Options:
RS Stock No.:
761-4091
Distrelec Article No.:
302-53-217
Mfr. Part No.:
DSEP2x61-12A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Series

DSEP2x61

Rectifier Type

Fast Recovery

Pin Count

4

Maximum Forward Voltage Vf

2.84V

Peak Reverse Current Ir

4mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Peak Reverse Recovery Time trr

220ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

12.22mm

Length

38.23mm

Width

25.42mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy