IXYS 1.2 kV 25 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x25-12C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.91

(exc. VAT)

€34.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€27.91
2 - 4€27.35
5 +€26.51

*price indicative

Packaging Options:
RS Stock No.:
761-4079
Distrelec Article No.:
302-53-211
Mfr. Part No.:
DSEP2x25-12C
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

25A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Pin Count

4

Peak Reverse Current Ir

2mA

Maximum Forward Voltage Vf

5.92V

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

70ns

Maximum Operating Temperature

150°C

Width

25.42mm

Standards/Approvals

No

Length

38.23mm

Height

12.22mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy