IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x60-12A
- RS Stock No.:
- 761-4094
- Distrelec Article No.:
- 302-53-215
- Mfr. Part No.:
- DSEP2x60-12A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.17
(exc. VAT)
€48.18
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.17 |
| 5 - 24 | €37.21 |
| 25 - 49 | €35.25 |
| 50 - 99 | €34.47 |
| 100 + | €32.90 |
*price indicative
- RS Stock No.:
- 761-4094
- Distrelec Article No.:
- 302-53-215
- Mfr. Part No.:
- DSEP2x60-12A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Isolated | |
| Series | DSEP2x60 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Maximum Forward Voltage Vf | 2.84V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Peak Reverse Current Ir | 4mA | |
| Peak Reverse Recovery Time trr | 220ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 12.22mm | |
| Length | 38.23mm | |
| Standards/Approvals | No | |
| Width | 25.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Isolated | ||
Series DSEP2x60 | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Maximum Forward Voltage Vf 2.84V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Peak Reverse Current Ir 4mA | ||
Peak Reverse Recovery Time trr 220ns | ||
Maximum Operating Temperature 150°C | ||
Height 12.22mm | ||
Length 38.23mm | ||
Standards/Approvals No | ||
Width 25.42mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-12A
- IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-12A
- IXYS 1.2 kV 25 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1.2 kV 25 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x25-12C
- IXYS 1.8 kV 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1.8 kV 60 A Diode Fast Recovery 4-Pin SOT-227 DH2X61-18A
