Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123 PMEG4020ER,115
- RS Stock No.:
- 780-5408
- Mfr. Part No.:
- PMEG4020ER,115
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.60
(exc. VAT)
€13.05
(inc. VAT)
Temporarily out of stock
- 1,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.212 | €10.60 |
| 100 - 200 | €0.17 | €8.50 |
| 250 - 450 | €0.163 | €8.15 |
| 500 - 950 | €0.159 | €7.95 |
| 1000 + | €0.155 | €7.75 |
*price indicative
- RS Stock No.:
- 780-5408
- Mfr. Part No.:
- PMEG4020ER,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | PMEG4020ER | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 2.8mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series PMEG4020ER | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 2.8mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123 PMEG4020ER,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-123 PMEG4030ER,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128 PMEG4020ETP,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128 PMEG4020EP,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123W PMEG4020ETR,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EGWX
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEGWX
