Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EGWX

Get a bulk buy discount

Add 200 more to save 25%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€16.20

(exc. VAT)

€19.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€0.162€16.20-
200 - 400€0.121€12.1025%
500 - 900€0.097€9.7040%
1000 - 2400€0.088€8.8045%
2500 +€0.081€8.1050%

*price indicative

Packaging Options:
RS Stock No.:
153-0632
Mfr. Part No.:
PMEG4010EGWX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

640mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Operating Temperature

150°C

Length

2.8mm

Height

1.3mm

Width

1.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.

40 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.

Forward current: IF ≤ 1 A

Reverse voltage: VR ≤ 40 V

Low forward voltage typ. VF = 540 mV

Low reverse current typ. IR = 30 μA

Small SMD plastic package

AEC-Q101 qualified

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption applications

Automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy