Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEGWX
- RS Stock No.:
- 152-7170
- Mfr. Part No.:
- PMEG4010CEGWX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€300.00
(exc. VAT)
€360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.10 | €300.00 |
| 6000 - 12000 | €0.097 | €291.00 |
| 15000 + | €0.095 | €285.00 |
*price indicative
- RS Stock No.:
- 152-7170
- Mfr. Part No.:
- PMEG4010CEGWX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 570mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.8mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 570mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.8mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
40 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maxium Efficiency General Application (MEGA) Schottky barrier diode rectifier with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
Forward current: IF ≤ 1 A
Reverse voltage: VR ≤ 40 V
Low forward voltage typ. VF = 490 mV
Low reverse current typ. IR = 6 μA
Small SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Automotive applications
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEGWX
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EGWX
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123 PMEG4020ER,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-123 PMEG4030ER,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010ETP,115
