onsemi 45 V 10 A Diode Schottky Rectifier 3-Pin D2PAK MBRD1045T4G
- RS Stock No.:
- 781-5745
- Mfr. Part No.:
- MBRD1045T4G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 4,420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.538 | €5.38 |
*price indicative
- RS Stock No.:
- 781-5745
- Mfr. Part No.:
- MBRD1045T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 570mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 570mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK MBRD1045T4G
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK MBRB1045T4G
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G
- onsemi 45 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220FP
- onsemi 45 V 10 A Diode Schottky 2-Pin TO-220AC MBR1045G
- STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK STPSC10H065GY-TR
