onsemi 150 V 1 A Diode Schottky 2-Pin SOD-123FA S115FA
- RS Stock No.:
- 186-7548
- Mfr. Part No.:
- S115FA
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€348.00
(exc. VAT)
€429.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 13 January 2027
- Plus 6,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.116 | €348.00 |
*price indicative
- RS Stock No.:
- 186-7548
- Mfr. Part No.:
- S115FA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 500μA | |
| Peak Reverse Recovery Time trr | 8.3ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 500μA | ||
Peak Reverse Recovery Time trr 8.3ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.43mm | ||
Length 2.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
S115FA: 1 A, 150 V Surface Mount Schottky Barrier Rectifiers
Low Power Loss, High Efficiency
Guard Ring for Overvoltage Protection
High Surge Current Capability
Green Molding Compound
Related links
- onsemi 150 V 1 A Diode Schottky 2-Pin SOD-123 S115FA
- onsemi 100 V 1 A Diode Schottky 2-Pin SOD-123 S110FA
- onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123 MBR130T1G
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123 PMEG2010ER,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EGWX
