Panasonic 30V 1A, Schottky Diode, 2-Pin SMini2 F4 B B DB2130200L
- RS Stock No.:
- 787-7523
- Mfr. Part No.:
- DB2130200L
- Manufacturer:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 787-7523
- Mfr. Part No.:
- DB2130200L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Related links
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
- Toshiba 30V 1A 2-Pin US-FLAT CUS01(TE85LM)
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin SOD-106 RB160L-40TE25
- onsemi 40V 1A 2-Pin DO-41 SB140
- Nexperia 20V 1A 2-Pin SOD-123W PMEG2010BER,115
- Taiwan Semi 20V 1A 2-Pin DO-41 SR102 R0
