onsemi 70 V 15 mA Diode Schottky 3-Pin SOT-23 BAS70-04LT1G
- RS Stock No.:
- 792-5518
- Mfr. Part No.:
- BAS70-04LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.048 | €4.80 | - |
| 500 - 900 | €0.042 | €4.20 | €3.00 |
| 1000 + | €0.036 | €3.60 | €12.00 |
*price indicative
- RS Stock No.:
- 792-5518
- Mfr. Part No.:
- BAS70-04LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 15mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Series | |
| Series | BAS70-04L | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 15mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Series | ||
Series BAS70-04L | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 70 V 15 mA Diode Schottky 3-Pin SOT-23 BAS70-04LT1G
- STMicroelectronics 70 V 15 mA Diode Small Signal 2-Pin DO-35 1N5711
- DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-123 1N5711W-7-F
- DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-323 1N5711WS-7-F
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05FILM
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215
