onsemi 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70LT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.30

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
100 - 400€0.063€6.30
500 - 900€0.054€5.40
1000 +€0.047€4.70

*price indicative

Packaging Options:
RS Stock No.:
792-5511
Mfr. Part No.:
BAS70LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Single

Series

BAS70

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.01mm

Standards/Approvals

No

Width

1.4mm

Length

3.04mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy