Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA HS1DL R3G

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
796-6005
Mfr. Part No.:
HS1DL R3G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

Sub SMA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

HS1DL

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

150μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Height

1.43mm

Length

2.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy