Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- RS Stock No.:
- 796-9928
- Mfr. Part No.:
- BY251G
- Manufacturer:
- Taiwan Semiconductor
Add 150 more to save €1.35
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.65
(exc. VAT)
€10.65
(inc. VAT)
- 400 left, ready to ship from another location
- Final 250 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.173 | €8.65 | - |
| 150 - 250 | €0.164 | €8.20 | €1.35 |
| 300 - 550 | €0.161 | €8.05 | €3.60 |
| 600 - 1200 | €0.157 | €7.85 | €9.60 |
| 1250 + | €0.154 | €7.70 | €23.75 |
*price indicative
- RS Stock No.:
- 796-9928
- Mfr. Part No.:
- BY251G
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Rectifiers | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | BY251 - BY254 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.6mm | |
| Length | 9.5mm | |
| Standards/Approvals | UL 94V-0, RoHS, MIL-STD-202 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Rectifiers | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series BY251 - BY254 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.6mm | ||
Length 9.5mm | ||
Standards/Approvals UL 94V-0, RoHS, MIL-STD-202 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD UG4D
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA HS1DL R3G
- Taiwan Semiconductor 200 V 6 A Diode General Purpose 2-Pin R-6 6A20G R0
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5402-E3/54
- Taiwan Semiconductor 200 V 10 A Diode General Purpose 3-Pin D2PAK MBRS10H200CT RN
