onsemi 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K
- RS Stock No.:
- 802-2213
- Mfr. Part No.:
- S3K
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€9.70
(exc. VAT)
€11.95
(inc. VAT)
Last RS stock
- Final 1,900 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.194 | €9.70 |
| 500 - 950 | €0.167 | €8.35 |
| 1000 + | €0.145 | €7.25 |
*price indicative
- RS Stock No.:
- 802-2213
- Mfr. Part No.:
- S3K
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Reverse Repetitive Voltage (Vrrm) | 800 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | DO-214AB (SMC) | |
| Diode Configuration | Single | |
| Height | 2.75 mm | |
| Length | 7.15 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 250 μA | |
| Peak Reverse Recovery Time (trr) | 2.5 μs | |
| Width | 6.25 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Reverse Repetitive Voltage (Vrrm) 800 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type DO-214AB (SMC) | ||
Diode Configuration Single | ||
Height 2.75 mm | ||
Length 7.15 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 250 μA | ||
Peak Reverse Recovery Time (trr) 2.5 μs | ||
Width 6.25 mm | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K
- Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K-E3/57T
- onsemi 800 V 4 A Diode General Purpose 2-Pin DO-214AB MURS480ET3G
- Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB RS3K-E3/57T
- onsemi 400 V 3 A Diode General Purpose 2-Pin DO-214AB S3G
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D
- onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA
- onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA S2K
