onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA S2K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
803-2011
Mfr. Part No.:
S2K
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

General Purpose Rectifiers

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Series

S2A - S2M

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

1.15V

Peak Reverse Current Ir

125μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Length

4.75mm

Standards/Approvals

RoHS

Width

3.95mm

Height

2.45mm

Automotive Standard

No

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy