onsemi 800 V 4 A Diode General Purpose 2-Pin DO-214AB MURS480ET3G

Subtotal (1 reel of 2500 units)*

€1,237.50

(exc. VAT)

€1,522.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.495€1,237.50

*price indicative

RS Stock No.:
101-8306
Mfr. Part No.:
MURS480ET3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

25μA

Maximum Forward Voltage Vf

1.85V

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Length

6.86mm

Height

2.13mm

Standards/Approvals

RoHS

Width

5.84mm

Automotive Standard

No

COO (Country of Origin):
CZ

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy