onsemi 50 V 400 mA Small Signal Diode General Purpose 2-Pin SOD-80 FDLL4150
- RS Stock No.:
- 806-3444
- Mfr. Part No.:
- FDLL4150
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-3444
- Mfr. Part No.:
- FDLL4150
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Small Signal Diode | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 400mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | FDLL4150 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC DO-213AC | |
| Diameter | 1.5mm | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Small Signal Diode | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 400mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series FDLL4150 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC DO-213AC | ||
Diameter 1.5mm | ||
Length 3.6mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 50 V 400 mA Small Signal Diode General Purpose 2-Pin SOD-80
- onsemi 125 V 200 mA Small Signal Diode General Purpose 2-Pin DO-204AH BAY72TR
- Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35 1N4448 A0
- Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35 1N4151TR
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N457TR
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N485BTR
