Vishay 200V 5A, Silicon Junction Diode, 2-Pin GP20 FGP50D-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2224P
Mfr. Part No.:
FGP50D-E3/54
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

GP20

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

35ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

135A

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy