Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€1.64

(exc. VAT)

€2.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.082€1.64
200 - 380€0.073€1.46
400 +€0.066€1.32

*price indicative

Packaging Options:
RS Stock No.:
485-511
Mfr. Part No.:
PMEG4002EL,315
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-882

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

150°C

Width

620μm

Height

470μm

Length

1.02mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy