onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220AB NTSV20100CTG
- RS Stock No.:
- 766-0340
- Mfr. Part No.:
- NTSV20100CTG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
Related links
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- onsemi 100V 20A 3-Pin TO-220FP NTSJ20100CTG
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- Vishay 45V 20A 3-Pin TO-220AB VS-20CTQ045-N3
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
