DiodesZetex 40 V 1 A Diode Schottky 3-Pin SOT-23 BAT1000-7-F
- RS Stock No.:
- 822-8972
- Mfr. Part No.:
- BAT1000-7-F
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8972
- Mfr. Part No.:
- BAT1000-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAT1000 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 12ns | |
| Height | 1.1mm | |
| Length | 1.03mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAT1000 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 12ns | ||
Height 1.1mm | ||
Length 1.03mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 1 A Diode Schottky 3-Pin SOT-23
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-06-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-05-7-F
- DiodesZetex 40 V 1.75 A Diode Schottky 3-Pin SOT-23
- DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- DiodesZetex 40 V 1.75 A Diode Schottky 3-Pin SOT-23 ZHCS1000TA
