Diodes Inc 200V 5A, Dual Schottky Diode, 3-Pin TO-220AB MBR10200CT-LJ
- RS Stock No.:
- 828-3240
- Mfr. Part No.:
- MBR10200CT-LJ
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-3240
- Mfr. Part No.:
- MBR10200CT-LJ
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 910mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 110A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 910mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 110A | ||
Related links
- Diodes Inc 60V 10A 3-Pin TO-220AB MBR2060CT-LJ
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- Vishay 45V 20A 3-Pin TO-220AB VS-20CTQ045-N3
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- STMicroelectronics 120V 40A 3-Pin TO-220AB STPS40M120CT
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- onsemi 200V 40A 3-Pin D2PAK NTSB40200CTG
