Taiwan Semi 150V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20150CT C0
- RS Stock No.:
- 688-2007
- Mfr. Part No.:
- MBR20150CT C0
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-2007
- Mfr. Part No.:
- MBR20150CT C0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Related links
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- Vishay 150V 20A 3-Pin D2PAK VB20150C-E3/4W
- Taiwan Semi 200V 20A 3-Pin D2PAK MBRS20H200CT RN
- Vishay 45V 20A 3-Pin TO-220AB VS-20CTQ045-N3
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
