Vishay 45V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-20CTQ045-N3
- RS Stock No.:
- 919-4410
- Mfr. Part No.:
- VS-20CTQ045-N3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
Related links
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- Taiwan Semi 200V 20A 3-Pin D2PAK MBRS20H200CT RN
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
- onsemi 100V 20A 3-Pin TO-220FP NTSJ20100CTG
