STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30M60ST
- RS Stock No.:
- 829-4032
- Mfr. Part No.:
- STPS30M60ST
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 829-4032
- Mfr. Part No.:
- STPS30M60ST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS30M60S | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Reverse Current Ir | 100mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS30M60S | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Reverse Current Ir 100mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Height 15.75mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30M60ST
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30L60CT
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30M60SG-TR
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM60SG-TR
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M60DJF-TR
- STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247 STPS3060CW
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB
