Infineon 70V 70mA, Quad Schottky Diode, 6-Pin SOT-363 BAS7004SH6827XTSA1
- RS Stock No.:
- 857-8003
- Mfr. Part No.:
- BAS7004SH6827XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8003
- Mfr. Part No.:
- BAS7004SH6827XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current | 70mA | |
| Peak Reverse Repetitive Voltage | 70V | |
| Diode Configuration | Series | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 100ps | |
| Peak Non-Repetitive Forward Surge Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current 70mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Diode Configuration Series | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 4 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 100ps | ||
Peak Non-Repetitive Forward Surge Current 100mA | ||
Related links
- Infineon 70V 70mA 6-Pin SOT-363 BAS7004SH6327XTSA1
- Infineon 70V 70mA 3-Pin SOT-23 BAS70E6433HTMA1
- Infineon 70V 70mA 3-Pin SOT-23 BAS7006E6433HTMA1
- Nexperia 30 V 200 mA Diode Schottky 6-Pin SOT-363 BAT54XY,115
- onsemi 30 V 200 mA Schottky Diode Schottky 6-Pin SOT-363 MBD54DWT1G
- Nexperia 70 V 70 mA Diode Schottky 6-Pin SOT-363 BAS70XY,115
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- DiodesZetex 6-Element TVS Diode 6-Pin SOT-363
