Infineon 70V 70mA, Schottky Diode, 3-Pin SOT-23 BAS70E6433HTMA1
- RS Stock No.:
- 857-8021
- Mfr. Part No.:
- BAS70E6433HTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8021
- Mfr. Part No.:
- BAS70E6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 70mA | |
| Peak Reverse Repetitive Voltage | 70V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 100ps | |
| Peak Non-Repetitive Forward Surge Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 70mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 100ps | ||
Peak Non-Repetitive Forward Surge Current 100mA | ||
Related links
- Infineon 70V 70mA 3-Pin SOT-23 BAS7006E6433HTMA1
- Infineon 70V 70mA 6-Pin SOT-363 BAS7004SH6827XTSA1
- Infineon 70V 70mA 6-Pin SOT-363 BAS7004SH6327XTSA1
- Infineon 40V 120mA 3-Pin SOT-23 BAS4005E6433HTMA1
- Nexperia 40V 120mA 3-Pin SOT-23 BAS40-04,235
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
- Infineon 30V 200mA 3-Pin SOT-323 BAT5405WH6327XTSA1
- Infineon 30V 200mA 3-Pin SOT-323 BAT5406WH6327XTSA1
