STMicroelectronics 1.2 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- RS Stock No.:
- 880-5462
- Mfr. Part No.:
- STTH812D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.408 | €4.08 |
| 100 - 490 | €0.357 | €3.57 |
| 500 - 990 | €0.329 | €3.29 |
| 1000 - 1990 | €0.325 | €3.25 |
| 2000 + | €0.321 | €3.21 |
*price indicative
- RS Stock No.:
- 880-5462
- Mfr. Part No.:
- STTH812D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH812 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.9V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Diameter | 3mm | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Width | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH812 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.9V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Diameter 3mm | ||
Length 10.4mm | ||
Height 4.6mm | ||
Width 9.15mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220AC MUR810G
- STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH810D
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220AC VS-ETU3006-M3
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC VS-ETL1506-M3
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220AC
