onsemi 100V 2A, Schottky Diode, 2-Pin DO-214AA S210
- RS Stock No.:
- 903-4409
- Mfr. Part No.:
- S210
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 903-4409
- Mfr. Part No.:
- S210
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 850mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 850mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Related links
- onsemi 40V 2A 2-Pin DO-214AA SS24
- onsemi 100V 300mA 2-Pin SOD-80 FDLL914B
- onsemi 100V 1A 2-Pin DO-41 1N4934G
- onsemi 100V 5A 3-Pin WDFN NRVTS5100ETFSWFTAG
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- onsemi 100V 20A 3-Pin TO-220FP NTSJ20100CTG
- onsemi 60V 2A 2-Pin SOD-123FL NTS260SFG
- ROHM 60V 2A 2-Pin SOD-123FL RBR2MM60BTR
