onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220FP NTSJ20100CTG
- RS Stock No.:
- 766-0306
- Mfr. Part No.:
- NTSJ20100CTG
- Manufacturer:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-0306
- Mfr. Part No.:
- NTSJ20100CTG
- Manufacturer:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Related links
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- STMicroelectronics 80V 20A 3-Pin TO-220ABFP STPS20M80CFP
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- Vishay 45V 20A 3-Pin TO-220AB VS-20CTQ045-N3
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
