DiodesZetex 60 V 20 A Diode Avalanche 3-Pin PowerDI5 SBRT20M60SP5-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.946€9.46
50 - 90€0.852€8.52
100 +€0.757€7.57

*price indicative

Packaging Options:
RS Stock No.:
921-1243
Mfr. Part No.:
SBRT20M60SP5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

PowerDI5

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

20A TrenchSBR

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

3

Peak Reverse Current Ir

45mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Maximum Forward Voltage Vf

570mV

Maximum Operating Temperature

150°C

Length

5.45mm

Width

4.05mm

Standards/Approvals

FBI

Height

1.1mm

Automotive Standard

AEC-Q101

High Performance Rectifiers, SBRT (Super Barrier Rectifier Trench), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy