Bessey 180mm Multi-Purpose Scissor Grey
- RS Stock No.:
- 708-918
- Mfr. Part No.:
- D840-180
- Manufacturer:
- Bessey
Image representative of range
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 708-918
- Mfr. Part No.:
- D840-180
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Scissor | |
| Handle Style | Straight | |
| Overall Length | 180mm | |
| Cut Length | 77mm | |
| Scissor Type | Multi-Purpose | |
| Handle Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Scissor | ||
Handle Style Straight | ||
Overall Length 180mm | ||
Cut Length 77mm | ||
Scissor Type Multi-Purpose | ||
Handle Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Household and Multi-Purpose Shears are expertly designed for precise metal cutting, making them an indispensable tool for both household tasks and professional applications. With over 80 years of heritage in crafting high-quality cutting tools, that ensures that these shears deliver exceptional performance and durability. Whether you are tackling detailed cutting tasks in intricate projects or need reliable shears for everyday use, these tools promise accuracy and longevity, showcasing the brand's commitment to excellence in every cut.
Delivers unmatched precision, Ideal for detailed tasks
Built to withstand rigorous use, ensuring longevity
Enhances efficiency wherever high-quality tools are required
Designed with ergonomics in mind for comfortable handling
Versatile use for a range of cutting applications
Related links
- Bessey 150mm Multi-Purpose Scissor Grey
- Bessey 200mm Multi-Purpose Scissor Grey
- Bessey 225mm Multi-Purpose Scissor Black
- Bessey 250mm Multi-Purpose Scissor Black
- Bessey 200mm Multi-Purpose Scissor Black
- Crescent 190.5mm Steel Multi-Purpose Scissor
- SAM 210mm Chrome Steel Multi-Purpose Scissor
- Crescent 279.4mm Steel Multi-Purpose Scissor
