CK 220 mm Forged Steel Trimming Scissor

Subtotal (1 unit)*

€34.97

(exc. VAT)

€43.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€34.97

*price indicative

RS Stock No.:
275-5156
Distrelec Article No.:
180-48-008
Mfr. Part No.:
C8432
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Scissor

Handle Style

Sidebent

Blade Material

Forged Steel

Overall Length

220mm

Cut Length

220mm

Handle Material

Steel

Adjustable Pivot

Yes

Scissor Type

Trimming

Handle Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK trimmer scissor is fully forged and nickel plated has black japanned handles.

Side bent

Screw adjustment

Related links