ideal-tek 100 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5662
- Mfr. Part No.:
- 362S-40.B.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 280-5662
- Mfr. Part No.:
- 362S-40.B.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 100mm | |
| Cut Length | 25mm | |
| Handle Material | Stainless Steel | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 100mm | ||
Cut Length 25mm | ||
Handle Material Stainless Steel | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
The ideal-tek EasyCut scissors with extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Stainless Steel material
Polished finish
Related links
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
