ideal-tek 125 mm Carbon Steel Electricians Scissor

Subtotal (1 unit)*

€30.52

(exc. VAT)

€37.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.52

*price indicative

RS Stock No.:
280-5681
Mfr. Part No.:
396NMT-50.NP.IT
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Scissor

Blade Material

Carbon Steel

Overall Length

125mm

Cut Length

40mm

Handle Material

Carbon Steel

Adjustable Pivot

No

Scissor Type

Electricians

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ideal-tek ProCut scissors with strong blades, designed for heavy-duty use applications. The micro-serrated blade allows non-slip cutting. The notch on the blade is specifically designed for stripping wires. The scissors are equipped with a scraper and file on the outside of both blades.

Nickel coating improves the chemical resistance

Blades are hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy