HAZET Galvanised Steel Scraper, 1 piece
- RS Stock No.:
- 644-661
- Mfr. Part No.:
- 824
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€24.77
(exc. VAT)
€30.47
(inc. VAT)
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.77 |
*price indicative
- RS Stock No.:
- 644-661
- Mfr. Part No.:
- 824
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Blade Material | Galvanised Steel | |
| Number of Pieces | 1 | |
| Blade Length | 150mm | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Blade Material Galvanised Steel | ||
Number of Pieces 1 | ||
Blade Length 150mm | ||
Standards/Approvals EAN | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Flat-profile scraper with a long blade (150 mm) and total length of 270 mm. Designed for removing sealant residues and cleaning surfaces in automotive repair. Galvanized finish ensures durability and rust resistance.
Blade width is 23 mm for broad coverage
Lightweight at 0.12 kg for easy handling
Ergonomic plastic handle for comfort
Related links
- Facom Steel Steel Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Stainless Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- HAZET Hard Metal Tip Scraper, 1 piece
- Facom Steel Steel Flat Scraper, 1 piece
