Facom Steel Steel Flat Scraper, 1 piece
- RS Stock No.:
- 235-7573
- Mfr. Part No.:
- 329
- Manufacturer:
- Facom
Subtotal (1 unit)*
€29.69
(exc. VAT)
€36.52
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.69 |
*price indicative
- RS Stock No.:
- 235-7573
- Mfr. Part No.:
- 329
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Scraper | |
| Sub Type | Flat Scraper | |
| Blade Material | Steel | |
| Handle Material | Steel | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Blade Length | 200mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Scraper | ||
Sub Type Flat Scraper | ||
Blade Material Steel | ||
Handle Material Steel | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Blade Length 200mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom flat scrapper has high quality steel blade polished chrome finish and varnished wood handle.
Shank length 200 mm
Related links
- BETA Steel Flat Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flat Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
- Tajima Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
