Tajima Electronics Ergonomic Scraper, 1 piece

Subtotal (1 unit)*

€65.22

(exc. VAT)

€80.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.22

*price indicative

RS Stock No.:
648-259
Mfr. Part No.:
TASCRL1200
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Blade

Sub Type

Scraper

Handle Material

Ergonomic

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment Reversible Scraper with Replaceable Blades 1200mm is designed with an impact-proof construction and features a metal end cap for added durability. The soft grip handle is ergonomically designed to fit comfortably in the Palm of the hand. The double blade tightening mechanism securely holds the 25mm blades in place, allowing for easy blade replacement. This scraper is compatible with both scraper blades and snap blades, making it versatile for various projects.

Tubular stem is lightweight yet Durable

Reversible design adds convenience

Includes reusable blade protector/cover for safe storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy