Teng Tools Tray, 4 piece

Subtotal (1 unit)*

€65.16

(exc. VAT)

€80.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.16

*price indicative

RS Stock No.:
838-226
Mfr. Part No.:
TTSR04
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Tray

Product Type

Tool Set

Number of Pieces

4

Overall Length

265mm

COO (Country of Origin):
TW
The Teng Tools scraper set includes four essential tools designed for effective cleaning and scraping. This set features a gasket scraper, an awl, and two hook tools, making it versatile for removing unwanted residue.

Includes a gasket scraper, an awl, and two hook tools for varied applications

Ideal for cleaning and scraping tasks to ensure a smooth finish

Organised in a tool tray module size 1 for efficient storage

Constructed with Durable inlay material for longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy