Teng Tools Tray, 32 Pieces
- RS Stock No.:
- 838-172
- Mfr. Part No.:
- TTALU
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 838-172
- Mfr. Part No.:
- TTALU
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Size | 3/8 in | |
| Number of Pieces | 32 | |
| Overall Length | 265mm | |
| Sub Type | Clip | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Size 3/8 in | ||
Number of Pieces 32 | ||
Overall Length 265mm | ||
Sub Type Clip | ||
- COO (Country of Origin):
- TW
The Teng Tools Clip Rail Set offers an efficient storage solution for 32 pieces, designed to keep your drive sockets organised and accessible. It features robust components suitable for both professional and personal use.
Includes 2 clip rails with clips for 1/4 inch, 3/8 inch, and 1/2 inch drive sockets
A protective mat is included to safeguard the contents in the tray
The removable LID and dove tail joints enhance durability
Organised in a tool tray module size 1, facilitating easy transport and access
Related links
- Teng Tools Hex, Torx Impact Bit Set with Belt Clip 12 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools Hex, Hex Bit Set with Belt Clip 28 Pieces
- Teng Tools Hex Impact Bit Set with Belt Clip Mixed 29 Pieces
- Teng Tools Bi-Hexagon Torx Impact Bit Set with Belt Clip Mixed 12 Pieces
- Teng Tools Pozidriv Bit 1 Pieces
- Teng Tools Hex Bit 3 Pieces
