Bahco Steel 2 Component Plastic Body Window Scraper, 5 piece

Subtotal (1 unit)*

€6.56

(exc. VAT)

€8.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 221 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.56

*price indicative

RS Stock No.:
257-7327
Mfr. Part No.:
KBWS-01
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Window Scraper

Product Type

Scraper

Blade Material

Steel

Handle Material

2 Component Plastic Body

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco window scraper ideal for removing paint from window frames and windows. The scraper is made with two plastic component.

Length 110 mm

Weight 70 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy