Bahco Steel Polypropylene One Point Hoe with 2-Component Handle, 1 piece
- RS Stock No.:
- 470-269
- Mfr. Part No.:
- P268
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 470-269
- Mfr. Part No.:
- P268
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | One Point Hoe with 2-Component Handle | |
| Product Type | Scraper | |
| Blade Material | Steel | |
| Handle Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type One Point Hoe with 2-Component Handle | ||
Product Type Scraper | ||
Blade Material Steel | ||
Handle Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco One Point Hose comes with two different blades. The broad blade is ideal for breaking clogged soil and weeding, while the pointed blade is perfect for making rows and furrows for sowing and planting. Its head is made of fully hardened steel with an epoxy powder coating for rust protection.
Comfortable handle with round shape made of polypropylene with a soft grip
Comfortable 2 component handle giving a excellent grip
Good accessibility in rock gardens and raised beds
Related links
- Bahco Steel Polypropylene Two Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene 1 Point Hoe, 1 piece
- Bahco Steel Polypropylene 2 Point Hoe, 1 piece
- Bahco Steel Polypropylene, 1 piece
- HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116 mm Overall
- Bahco Steel Border Hoe, 1 piece
- CK 2 Component Handle Cutter, 16 mm maximum cutting capacity
