Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS Stock No.:
- 276-4726
- Mfr. Part No.:
- 40608
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€1.83
(exc. VAT)
€2.25
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.83 |
*price indicative
- RS Stock No.:
- 276-4726
- Mfr. Part No.:
- 40608
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Non-Sparking | No | |
| Handle Material | Polypropylene | |
| Blade Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Food Processing Safe | Yes | |
| Blade Width | 75mm | |
| Standards/Approvals | (EC) 1935/2004 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Non-Sparking No | ||
Handle Material Polypropylene | ||
Blade Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Food Processing Safe Yes | ||
Blade Width 75mm | ||
Standards/Approvals (EC) 1935/2004 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Scrapper is designed for cleaning small spaces and rounded equipment such as large bowls, this narrow hand scraper is ideal for loosening stubborn dirt, including pastry, chocolate and burnt food.
Polypropylene material reduces the risk of scratching sensitive surfaces
FDA compliant raw material
Related links
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Insertion & Extraction Tools
