Vikan Nylon Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 188-8910
- Mfr. Part No.:
- 40136
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€12.55
(exc. VAT)
€15.44
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.55 |
*price indicative
- RS Stock No.:
- 188-8910
- Mfr. Part No.:
- 40136
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Blade Material | Nylon | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 235mm | |
| Blade Length | 235mm | |
| Blade Width | 100mm | |
| Standards/Approvals | Meets the REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Blade Material Nylon | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 235mm | ||
Blade Length 235mm | ||
Blade Width 100mm | ||
Standards/Approvals Meets the REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Suitable for loosening stubborn dirt like pastry, chocolate, burnt on food, etc. on smooth surfaces. The nylon blade is a good alternative to a stainless steel blade and can be used on sensitive surfaces to avoid scratches on equipment and sensitive conveyor belts. The hard blade can withstand hot surfaces when used at intervals of max. 2 minutes at a time. Can be used with any Vikan handle.
